282812-4

Heilind Number:AMP282812-4
Manufacturer:TE Connectivity
Manufacturer Number:282812-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HEADER,ASSY 4P. 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282812-4
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:150
Contact Amperage:15 A
Number of Positions:4
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Partially Shrouded
Interlock:Without
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:282812-4
SKU:AMP282812-4

Detailed Description

Introducing the TERMI-BLOK HEADER Assembly, a essential component for power and signal connectivity. This four-position, single-row header features a 5mm pitch and is designed for board mount installation with a right angle mount angle. With a 15A amperage rating and 300V AC voltage, it ensures reliable performance in industrial applications. The header housing, made of PA 6/6 in a vibrant green color, offers durability and protection. Featuring tin plating on the contact mating area, it is suitable for wave solder processes up to 265°C, meeting RoHS compliance standards. Operating in a wide temperature range of -40 to 105°C, this header is suitable for various environments. With a package quantity of 150, it is ideal for production needs. Experience efficient wire-to-board connectivity with this high-quality, lead-free header assembly.