| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796641-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796641-4 |
| SKU: | AMP796641-4 |
796641-4
Specifications
Detailed Description
Easily connect power and signal components with our 15 A Terminal Block Plug. Designed for board mount installation, this durable connector features four contacts in a single row, ensuring efficient connectivity. The right-angle mount and black housing make it suitable for various applications, while its high-quality construction, including PA 6/6 housing material and phosphor bronze contacts with tin plating, guarantees reliable performance in industrial environments. With a voltage rating of 300 V AC and an operating temperature range of -40 to 105°C, it meets rigorous standards for both safety and durability. Its versatile wire-to-board connector system accommodates wire sizes ranging from 12 to 30 AWG, making it ideal for a wide range of projects. RoHS-compliant and lead-free, it's also environmentally friendly. Whether you're working on a power or signal circuit, our Terminal Block Plug provides a secure and efficient solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796643-4 | ![]() | |
| TE Connectivity 1776146-4 | ![]() | |
| TE Connectivity 1776166-4 | ![]() | |
| TE Connectivity 796644-4 | ![]() |


