284046-4

Heilind Number:AMP284046-4
Manufacturer:TE Connectivity
Manufacturer Number:284046-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK VERTICAL PLUG STACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284046-4
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:150
Contact Amperage:15 A
Number of Positions:4
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Stacked Levels:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284046-4
SKU:AMP284046-4

Detailed Description

Easily connect and stack your power and signal cables with the TERMI-BLOK VERTICAL PLUG STACK. Featuring a durable PA 6/6 housing in a vibrant green color, this vertical plug stack accommodates up to 4 contacts with a 5mm pitch for secure connections. With a contact amperage of 15A and voltage rating of 300V AC, it ensures reliable performance in industrial settings. Its tin-plated phosphor bronze contacts are suitable for wire sizes ranging from 12 to 30 AWG, providing versatility. This connector operates efficiently in temperatures ranging from -40 to 105°C, making it ideal for various applications. RoHS compliant and lead-free, it meets environmental standards. With a package quantity of 150, it is perfect for bulk installations. Trust in the TERMI-BLOK VERTICAL PLUG STACK for seamless wire-to-board connectivity.