| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282812-7 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282812-7 |
| SKU: | AMP282812-7 |
282812-7
Specifications
Detailed Description
Easily connect power and signal components with our TERMI-BLOK HEADER, ASSY 7P. 5. This industrial-grade connector features a durable PA 6/6 housing in a vibrant green color, perfect for board mount installations. With a right angle mount, it ensures a secure and space-efficient connection. Each package contains 100 units, making it ideal for bulk applications. The contact material is CuMg with tin plating, providing reliable conductivity. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for various environments. With a pitch of 5mm (.197 in) and a voltage rating of 300 V AC, this connector is designed for efficiency and safety. Its 7 positions accommodate multiple connections, and the 15A amperage meets power requirements. Whether for industrial or commercial use, this TERMI-BLOK HEADER is RoHS compliant, ensuring environmentally friendly practices. Upgrade your connectivity with this essential Wire to Board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796698-7 | ![]() | |
| TE Connectivity 1986348-7 | ![]() | |
| TE Connectivity 796640-7 | ![]() | |
| TE Connectivity 796641-7 | ![]() |


