| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796641-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796641-7 |
| SKU: | AMP796641-7 |
796641-7
Specifications
Detailed Description
Easily connect and power your electronic devices with this 7-position right-angle stacking plug. Designed for board mounting, this terminal block header features a durable black PA 6/6 housing and phosphor bronze contacts with tin plating for reliable conductivity. With a 15 A amperage and 300 V AC voltage rating, it's suitable for a wide range of power and signal applications. Its compact design, along with the ability to accommodate wire sizes from 12 to 30 AWG, makes it a versatile solution for various projects. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it ensures performance even in harsh environments. This RoHS-compliant connector, packaged in a box of 100, is ideal for industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776138-7 | ![]() | |
| TE Connectivity 282822-7 | ![]() | |
| TE Connectivity 796643-7 | ![]() | |
| TE Connectivity 796645-7 | ![]() | |
| TE Connectivity 796644-7 | ![]() |


