| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282815-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282815-2 |
| SKU: | AMP282815-2 |
282815-2
Specifications
Detailed Description
Enhance your electronic connections with our TERMI-BLOK HEADER, ASSY90 2P.5. This versatile header assembly features a 90-degree right-angle mount for seamless board attachment, perfect for power and signal circuit applications. With a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial environments. The 2-position, single-row design, with a 5.08mm pitch, accommodates 12-30 AWG wire sizes, making it suitable for various applications. Operating at temperatures ranging from -40 to 105°C, it ensures consistent functionality even in harsh conditions. RoHS compliant and lead-free solder capable, this header assembly is not only efficient but also environmentally friendly. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796635-2 | ![]() | |
| TE Connectivity 282807-2 | ![]() | |
| TE Connectivity 284047-2 | ![]() | |
| TE Connectivity 796859-2 | ![]() |


