282822-6

Heilind Number:AMP282822-6
Manufacturer:TE Connectivity
Manufacturer Number:282822-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HEADER,ASSY90 6P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282822-6
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:6
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Partially Shrouded
Body Color:Green
Interlock:Without
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:282822-6
SKU:AMP282822-6

Detailed Description

Introducing the TERMI-BLOK HEADER, ASSY90 6P - a must-have component for your electronic assembly needs. This 6-position header boasts a sturdy PA 6/6 housing in a sleek green color, perfect for board mount installation. With a 15A amperage and 300V AC voltage rating, it ensures reliable power and signal transmission. Its contact material, CuMg, and tin plating guarantee optimal conductivity, while its operating temperature range of -40 to 105°C (-40 to 221°F) suits various environments. Wave solder capable and RoHS compliant, this header is not only efficient but also environmentally friendly. Whether for industrial or commercial use, this TERMI-BLOK HEADER is the ideal choice for wire to board connections.