| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282828-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282828-2 |
| SKU: | AMP282828-2 |
282828-2
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER, ASSY90 2P: a crucial component for your power and signal circuit applications. This 2-position, 1-row header features a 90-degree assembly angle, ensuring efficient board mount installation. With a 15A amperage rating and 600V AC voltage capability, it's designed for reliable performance in industrial settings. The header's durable PA 6/6 housing in a sleek green color not only offers robust protection but also enhances visual organization. With contact materials made of high-quality copper alloy and tin plating in the mating area, this connector guarantees secure and low-resistance connections. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates a wide range of applications. RoHS compliant and suitable for lead-free solder processes, this header is not only reliable but also environmentally friendly. Whether for new installations or replacements, the TERMI-BLOK HEADER, ASSY90 2P is the ideal choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284045-2 | ![]() | |
| TE Connectivity 284051-2 | ![]() | |
| TE Connectivity 282809-2 | ![]() |


