| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282837-4 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282837-4 |
| SKU: | AMP282837-4 |
282837-4
Specifications
Detailed Description
Easily integrate power and signal connections with our TERMI-BLOK PCB Mount 4P Header. Designed for efficient board mounting, this single-row connector features a durable PA 6/6 housing in a vibrant green color. With a high amperage rating of 13.5 A and a maximum voltage of 300 V AC, it ensures reliable performance in industrial applications. The stacking design with interlock screw allows for secure connections, while the brass contacts with tin plating ensure optimal conductivity. Wave solder capable up to 240°C, it offers easy installation on printed circuit boards. Suitable for wire sizes ranging from 16 to 30 AWG, this lead-free connector is RoHS compliant, making it a sustainable choice for your projects. With an operating temperature range of -40 to 110°C, it's ideal for various environments. Elevate your connectivity solutions with this high-quality terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282836-4 | ![]() | |
| TE Connectivity 1776119-4 | ![]() | |
| TE Connectivity 3-282836-2 | ![]() |


