| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282841-3 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282841-3 |
| SKU: | AMP282841-3 |
282841-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 3P, a versatile solution for power and signal connections. This single-row header features three contacts, ideal for various applications. With a current rating of 17.5A and a voltage of 300V AC, it ensures reliable performance. The housing, made of durable PA 6/6 in a vibrant green color, offers robust protection. With a pitch of 5.08mm (.2 in) and through-hole mount type, it provides easy installation on the board. The brass contacts with tin plating guarantee excellent conductivity. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), this terminal block is suitable for industrial environments. RoHS compliant and lead-free solder capable, it meets environmental standards. Whether for power distribution or signal transmission, the TERMI-BLOK PCB MOUNT 3P is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796683-3 | ![]() | |
| TE Connectivity 1546218-3 | ![]() | |
| TE Connectivity 282838-3 | ![]() | |
| TE Connectivity 796911-3 | ![]() | |
| TE Connectivity 282838-7 | ![]() |


