| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282964-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuSn4 |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .14 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282964-3 |
| SKU: | AMP282964-3 |
282964-3
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER ASSY1803P. 7, a reliable solution for power and signal applications. This single-row header assembly features a durable PA 6/6 housing in a vibrant green color, ensuring long-lasting performance. With a pitch of 7.5mm (.295 in) and 3 positions, it offers efficient connectivity on printed circuit boards. The contact material, CuSn4 with tin plating, guarantees secure and low-resistance connections while the 15A amperage and 300V AC voltage rating meet industry standards. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this header assembly is suitable for diverse environments. Its shrouded design with a closed end and wire protection ensures safety and reliability. With 150 pieces per package, it is ideal for bulk installations in various electronic systems. RoHS compliant and ECCN EAR99, this industrial-grade connector is a quality choice for wire-to-board applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776153-3 | ![]() | |
| TE Connectivity 284042-3 | ![]() | |
| TE Connectivity 284049-3 | ![]() | |
| TE Connectivity 282959-3 | ![]() | |
| TE Connectivity 284043-3 | ![]() |


