| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282990-4 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .217 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 12 |
| GPL: | N18 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.366 in |
| Cable Exit Angle: | 180° |
| Height: | 1.008 in, 25.6 mm |
| Width: | 17 mm, .669 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 282990-4 |
| SKU: | AMP282990-4 |
282990-4
| Heilind Number: | AMP282990-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282990-4 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Multilock Connector System, a crucial component for automotive applications. This housing, designed for female terminals, features two rows with a pitch of 3.5mm and 5.5mm, ensuring secure and efficient connectivity. With a voltage rating of 24V DC and a temperature range of -30 to 105°C, it guarantees reliable performance in diverse operating conditions. The body, made of PA GF material in a sleek gray color, offers durability and longevity. Its 12 positions, along with terminal position assurance, provide added stability in wire-to-board or wire-to-device setups. With primary locking features on the terminals, this connector ensures a secure connection every time. RoHS compliant and suitable for various automotive circuit applications, it's an essential accessory for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284087-2 | ![]() | |
| TE Connectivity 284088-2 | ![]() | |
| TE Connectivity 284166-2 | ![]() |


