| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282993-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 12 |
| GPL: | N18 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 1.398 in |
| Cable Exit Angle: | 180° |
| Height: | 17.2 mm, .677 in |
| Width: | 1.236 in, 31.4 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 282993-2 |
| SKU: | AMP282993-2 |
282993-2
Specifications
Detailed Description
Introducing the TAB CONN.NEW GEN.F.TRUCK, a cutting-edge addition to our Multilock Connector System. Specifically designed for use in automotive applications, this housing is compatible with male terminals and features two rows for efficient connectivity. With a pitch of 3.5 mm and 5.5 mm, it offers versatility in installation. Constructed from durable PA GF material in sleek black, it ensures reliable performance in a wide operating temperature range. Boasting 12 positions and a voltage rating of 24 V DC, it meets the stringent requirements of automotive environments. With integrated polarization and terminal position assurance, it guarantees secure and accurate connections. Whether for wire-to-wire applications or cable exits at 180°, this connector housing is a must-have for automotive professionals seeking quality and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284087-2 | ![]() | |
| TE Connectivity 284088-2 | ![]() | |
| TE Connectivity 284166-2 | ![]() |


