| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284040-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 284040-5 |
| SKU: | AMP284040-5 |
284040-5
Specifications
Detailed Description
Easily connect power and signal wires with our TERMI-BLOK VERTICAL PLUG STACK. Featuring a sturdy PA 6/6 housing in a vibrant green color, this 5-position, 1-row terminal block is designed for efficient stacking in industrial applications. With a 15A amperage rating and 300V AC voltage, it ensures reliable performance. The phosphor bronze contacts with tin plating guarantee excellent conductivity, while the M3 screw size allows for secure wire termination. Suitable for wire sizes ranging from 12-30 AWG, it offers versatility in installation. RoHS compliant and operating within a wide temperature range of -40 to 105°C, this terminal block is a dependable choice for your connectivity needs. With 150 units per package, it's perfect for bulk installations. Explore our full range of pluggable terminal blocks and headers for complete connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546118-5 | ![]() | |
| TE Connectivity 796642-5 | ![]() | |
| TE Connectivity 282822-5 | ![]() | |
| TE Connectivity 796864-5 | ![]() |


