| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796864-5 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Part Aliases: | 796864-5 |
| SKU: | AMP796864-5 |
796864-5
Specifications
Detailed Description
Easily connect power and signal components with this 15A Wire to Board Shrouded Header. With five contacts arranged in a single row, it provides efficient connectivity for various applications. Featuring a durable PA 6/6 housing in a vibrant green color, it ensures secure mounting on the board. The phosphor bronze contact material with tin plating guarantees reliable performance, even in industrial environments. With a right-angle mount and threaded flange for added stability, it offers convenience during installation. RoHS compliant and suitable for lead-free solder processes, this header is a sustainable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284046-5 | ![]() | |
| TE Connectivity 796640-5 | ![]() | |
| TE Connectivity 796858-5 | ![]() | |
| TE Connectivity 796859-5 | ![]() |


