| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284040-9 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 284040-9 |
| SKU: | AMP284040-9 |
284040-9
Specifications
Detailed Description
Elevate your power and signal connections with our TERMI-BLOK VERTICAL PLUG STACK. This high-performance connector features a 15 A amperage, ideal for robust industrial applications. With a durable PA 6/6 housing in a sleek green finish, it provides reliable conductivity in any environment. Its Phosphor Bronze contacts, plated with tin, ensure secure wire termination for 12 - 30 AWG cables. Designed for efficiency, the connector offers a side stackable configuration with M3 screw termination and nickel plating. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's built to withstand even the harshest conditions. RoHS compliant and with 100 units per package, this connector is the perfect choice for your wire-to-board applications. Upgrade now and experience seamless connectivity like never before.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546118-9 | ![]() | |
| TE Connectivity 282812-9 | ![]() | |
| TE Connectivity 282822-9 | ![]() | |
| TE Connectivity 796644-9 | ![]() |


