| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284507-2 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 300 |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284507-2 |
| SKU: | AMP284507-2 |
284507-2
Specifications
Detailed Description
Power up your connections with this industrial-grade stacking plug, designed for optimal performance in power and signal applications. With a robust amperage of 11A and a voltage rating of 300V AC, it's perfect for heavy-duty usage. The green housing, made of durable PA 6/6 material, is not only visually appealing but also ensures reliable protection. Featuring two contacts in a single row, this plug offers easy and efficient connectivity. Its right-angle mount angle and side stackable configuration make it versatile for various installation setups. The contact material, phosphor bronze with tin plating, guarantees excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 14 to 30 AWG, it accommodates a wide range of applications. Operating in temperatures from -40 to 105°C (-40 to 221°F), it's built to withstand harsh environmental conditions. With RoHS compliance, you can trust in its environmentally friendly design. Whether for industrial or DIY projects, this stacking plug is a reliable solution for your connectivity needs.


