284513-8

Heilind Number:AMP284513-8
Manufacturer:TE Connectivity
Manufacturer Number:284513-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POS TERMI-BLOK HDR 900 POL.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284513-8
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:11 A
Number of Positions:8
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:284513-8
SKU:AMP284513-8

Detailed Description

Easily power and signal your devices with this 8-position right angle header. Designed for board mount installation, it features a durable PA 6/6 housing in a vibrant green color. With a contact rating of 11A and a voltage of 300V AC, it ensures reliable performance. The phosphor bronze contacts with tin plating are suitable for industrial lead-free solder processes, wave solder capable to 240°C. Operating at temperatures ranging from -40 to 105 °C (-40 to 221 °F), it is ideal for a variety of environments. This shrouded header, with a pitch of 3.81mm (.15 in), is perfect for wire-to-board connections. RoHS compliant and packaged in quantities of 100, it meets high industry standards for quality and sustainability.