| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284517-5 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284517-5 |
| SKU: | AMP284517-5 |
284517-5
Specifications
Detailed Description
Easily connect power and signal components with this 5-contact header, designed for board mount installation. Featuring a durable PA 6/6 housing in a vibrant green color, it ensures reliable performance in industrial settings. The phosphor bronze contacts, with tin plating in the mating area, guarantee secure and efficient connections. With an amperage rating of 11A and a voltage tolerance of 300V AC, this header is suitable for various applications. Its wave solder capability up to 240°C and RoHS compliance make it both easy to install and environmentally friendly. Operating within a wide temperature range from -40 to 105°C, it is a versatile solution for power and signal circuitry needs. Each package includes 150 units, making it convenient for large-scale projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986722-5 | ![]() | |
| TE Connectivity 1986720-5 | ![]() | |
| TE Connectivity 1776131-5 | ![]() |


