284517-9

Heilind Number:AMP284517-9
Manufacturer:TE Connectivity
Manufacturer Number:284517-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9P TERMIBLOK HDR DIR POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284517-9
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:11 A
Number of Positions:9
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:284517-9
SKU:AMP284517-9

Detailed Description

Easily connect and secure your power and signal circuits with this versatile 9-position header. Featuring a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. The phosphor bronze contacts with tin plating ensure efficient conductivity, while the 3.81mm pitch accommodates wire sizes ranging from 14 to 30 AWG. With a vertical mount angle and board mount design, installation is convenient and space-saving. Operating smoothly in temperatures from -40 to 105°C (-40 to 221°F), this header is perfect for a wide range of applications. RoHS compliant for environmental responsibility, it comes in a package of 100 for your convenience. Whether for professional or DIY projects, this shrouded header is a must-have for any wiring task.