292161-5

Heilind Number:AMP292161-5
Manufacturer:TE Connectivity
Manufacturer Number:292161-5
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

CT P/HDR ASSY V 5P W/KINK NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292161-5
Series:AMP CT
Amperage:4 A
Housing Material:Nylon 6/6
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:4 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.267 in, 6.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0408
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:11.8 mm, .465 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.141 in, 3.6 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.177 in, 4.5 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:292161-5
SKU:AMP292161-5

Detailed Description

Enhance your circuit board assembly with our CT P/HDR ASSY V 5P W/KINK NAT connector. Designed for vertical board mounting, this 5-pin header features a straight body orientation and through-hole solder termination method, ensuring secure and reliable connections. With a pitch of 2mm and operating temperature range of -40 to 105°C, it's suitable for power and signal applications in various environments. The nylon 6/6 housing in natural color meets UL 94V-0 flammability standards, guaranteeing safety and compliance. Each package contains 1000 units, making it ideal for high-volume production. Trust in the quality and performance of this connector, certified by UL and CSA, and compliant with RoHS regulations for environmentally friendly assembly. Elevate your projects with this essential component for wire-to-board connections.