292173-6

Heilind Number:AMP292173-6
Manufacturer:TE Connectivity
Manufacturer Number:292173-6
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

CT BOX HDR H SMT 6P O/TAPE BLA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292173-6
Series:AMP CT
Amperage:4 A
Housing Material:PA 6T GF
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:4 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:398
Packaging:Tape & Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.228 in, 5.8 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4552
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:13.8 mm, .543 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.354 in, 9 mm
Mating Retention:Without
PCB Mount Alignment:With
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:292173-6
SKU:AMP292173-6

Detailed Description

Elevate your circuitry with our AMP CT Box Header High SMT 6P in Black. Designed for seamless board mounting, this connector boasts 6 brass contacts with a 2mm pitch, ensuring reliable power and signal transmission. With a voltage rating of 125V AC/DC and UL 94V-0 flammability standard compliance, it guarantees safety and performance. Its surface mount termination method and right-angle orientation offer flexibility in assembly. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. With LR 7189 and E28476 certifications, along with RoHS compliance, rest assured of its quality and environmental responsibility. Perfect for wire-to-board applications, this connector is a key component in electronic assemblies.