3-1418390-1

Heilind Number:AMP3-1418390-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1418390-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 POS AMP MCP 2.8 REC HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1418390-1
Series:HDSCS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.236 in, 6 mm
Voltage:60 V DC
IP Rating:IP67
Row Spacing:.118 in, 3 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:4
GPL:N73
Packaging:Carton
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M089
Connector System:Wire to Wire
Length:1.693 in
Cable Exit Angle:Other
Height:1.23 in, 31.25 mm
Width:1.012 in, 25.7 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Green
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:3-1418390-1
SKU:AMP3-1418390-1

Detailed Description

Elevate your automotive connections with the HDSCS series housing, designed for female terminals. With two rows and a 6mm pitch, these IP67-rated housings ensure reliable performance in demanding environments. Featuring a durable PBT GF body that meets UL 94V-0 flammability standards, they offer protection and peace of mind. With four positions and a 60V DC voltage rating, these housings are ideal for signal circuit applications. Their compact design, measuring 1.693 inches in length, 1.23 inches in height, and 1.012 inches in width, makes them perfect for space-constrained installations. The green housing color adds a touch of visibility, while the operating temperature range of -40 to 140°C (-40 to 284°F) guarantees functionality in extreme conditions. Whether in industrial or commercial transportation settings, these housings, part of the Wire to Wire connector system, deliver the connectivity you can rely on. Serviceable and featuring terminal position assurance, they offer ease of maintenance and installation. RoHS compliant, these housings prioritize environmental responsibility, making them a sustainable choice for your automotive projects.