| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437558-8 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | 3PDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Printed Circuit, Vertical |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP3-1437558-8 |
3-1437558-8
Specifications
Detailed Description
Easily control power functions with the MTA306EPC Toggle Switch, featuring a rugged design for reliable performance. This 3PDT switch with a 6A amperage rating and gold flash over silver plating ensures efficient power transmission. The threaded bushing and terminal seal offer secure panel mounting and protection against environmental elements. Its versatile On-Off-On operation suits various applications, while the RoHS compliance underscores its environmental responsibility. Ideal for printed circuit board integration, this switch guarantees seamless vertical installation with its baton long toggle style. Trust in its quality for uninterrupted performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437558-0 | ![]() | |
| TE Connectivity 1-1437558-1 | ![]() | |
| TE Connectivity 8-1437558-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


