| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437559-7 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | DPDT |
| Switch Operation: | On - None - On |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 28 VDC |
| Toggle Style: | Locking |
| Sealed: | Yes |
| SKU: | AMP3-1437559-7 |
3-1437559-7
Specifications
Detailed Description
Enhance your panel setup with the MTL206N=(MSTL) Toggle Switch, a reliable and efficient solution for controlling circuits. Designed for 6A of current, this switch features a durable copper alloy contact material with Gold Flash over Silver plating for optimal conductivity. Its Terminal Seal ensures secure connections, while the DPDT configuration offers versatile functionality. The On-None-On switch operation and Locking toggle style provide easy and convenient control. With a rated voltage of 28VDC and RoHS compliance, this switch is suitable for a variety of applications. Upgrade your setup with this high-quality, sealed toggle switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1437559-9 | ![]() | |
| TE Connectivity MTL306D | ![]() | |
| TE Connectivity 4-1437559-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


