| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437567-6 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Silver Clad Copper |
| Contact Plating: | Silver Clad with Gold Flash |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | 3PDT |
| Actuator Type: | Cap - Order Separately |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Natural |
| Rated Voltage: | 125 VAC, 250 VAC, 28 VDC |
| SKU: | AMP3-1437567-6 |
3-1437567-6
Specifications
Detailed Description
Enhance your control panel with the MPA306F=SW P/B MOM 3PDT Push Button Switch. Featuring a durable construction with silver clad copper contacts plated with gold flash, this switch ensures reliable performance. Its vertical panel mount design offers easy installation, while the Off-(On), On-(Off) switch operation provides versatile functionality. With a 6A amperage rating and compatibility with 125VAC, 250VAC, and 28VDC, this switch is suitable for a variety of applications. The natural actuator color adds a sleek touch to your setup, making it a must-have for any project requiring precise and dependable switching capabilities. Rest assured, this product is RoHS compliant, aligning with environmental standards for a sustainable choice. Upgrade your control setup with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1437567-9 | ![]() | |
| TE Connectivity 3-1437567-3 | ![]() | |
| TE Connectivity 5-1437567-0 | ![]() | |
| TE Connectivity 5-1437567-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


