| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1447221-3 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 16 - 18 AWG, .75 - 1.25 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Socket |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP3-1447221-3.P |
3-1447221-3
| Heilind Number: | AMP3-1447221-3.P |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1447221-3 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and secure your connections with this Cut Strip Stainless Steel Connector Receptacle Contact Assembly. Ideal for automotive, truck, bus, and off-road applications, it offers efficient crimp termination with F-Crimp technology. The Tin plating ensures reliable conductivity, while the Clean Body locking feature guarantees a secure fit. Designed for 16-18 AWG wire sizes, this socket splice type terminal is RoHS compliant, meeting environmental standards. Streamline your connectivity needs with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1-5088450-0 | PULL LOOP, CUT LENGTH 2.32 IN | ![]() |
| TE Connectivity 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 3-1447221-3 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 52421-1 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 770520-3 | Cut Strip - AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 796096-2 | SLD CPC RCPT ASY,11-4,STD SEX | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 08/23/2023 | PCN-23-176499 - Location Change. TE Connectivity is adding new capacity tooling for Superseal Connector Receptacle Contact Assembly at our existing factory in Suzhou, Jiangsu (China). The material of socket body made in Suzhou is changed from beryllium copper to Cu-Ni-Si alloy which has very similar performance. The tin plating in crimp area of socket body made in Suzhou is changed from bright tin to matte tin. And a dot is added on sleeve for traceability. These PNs are TE proprietary designs, therefore considered as catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 05/20/2021 | E-17-007416-C - PCN Cancellation of E-17-007416. Reason for Cancellation: This PCN part and what was needed. | Download | |||
| 06/28/2018 | E-17-007416 - Product Improvement. Contact body-Material change. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||


