| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1447221-4 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 20 AWG, 5 mm |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Socket |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP3-1447221-4.P |
3-1447221-4
Specifications
Detailed Description
Enhance your automotive connectivity with this Cut Strip - S/S CONN REC CONTACT ASSEMBLY, a high-performance terminal designed for seamless crimping. Its durable construction, featuring Tin contact plating and a 20 AWG wire size, ensures reliable conductivity in demanding environments. The F-Crimp design guarantees a secure attachment, while the Clean Body locking feature offers added stability. With a socket splice type and compliance with RoHS regulations, this assembly is ideal for automotive, truck, bus, and off-road applications. Elevate your wiring projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66099-5 | III+ PIN,18-16,TIN ,LP | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 3-1447221-4 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 4-1437290-0 | 3900113-3421=3900113-3421 | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 927774-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927827-2 | SPT REC 6.3 Contact SRC Sn | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 08/23/2023 | PCN-23-176499 - Location Change. TE Connectivity is adding new capacity tooling for Superseal Connector Receptacle Contact Assembly at our existing factory in Suzhou, Jiangsu (China). The material of socket body made in Suzhou is changed from beryllium copper to Cu-Ni-Si alloy which has very similar performance. The tin plating in crimp area of socket body made in Suzhou is changed from bright tin to matte tin. And a dot is added on sleeve for traceability. These PNs are TE proprietary designs, therefore considered as catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 05/20/2021 | E-17-007416-C - PCN Cancellation of E-17-007416. Reason for Cancellation: This PCN part and what was needed. | Download | |||
| 06/28/2018 | E-17-007416 - Product Improvement. Contact body-Material change. | Download | |||


