| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1534797-3 |
| Amperage: | 2 A |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuSn4 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V |
| Contact Type: | Socket |
| Package Quantity: | 1078 |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .063 in, 1.2 - 1.6 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-1534797-3 |
| SKU: | AMP3-1534797-3 |
3-1534797-3
Specifications
Detailed Description
Introducing the AMP DUOPLUG MK2 Connector, a versatile solution for your connectivity needs. With 13 contact positions and a 2A amperage rating, this connector is ideal for signal applications. Its durable PA 6 GF housing in a natural color meets UL 94V-2 flammability standards, ensuring safety and reliability. Featuring insulation displacement crimp termination and a 2.5mm pitch, it offers easy installation on PCBs. The connector's contact sockets, plated with tin for optimal conductivity, accommodate wire sizes ranging from 22-24 AWG. Operating in temperatures from -40 to 110°C, it is suitable for various environments. Designed for wire-to-board applications, this connector is RoHS compliant, making it an environmentally friendly choice for your projects. With its tray packaging and 1078-piece quantity, it's ready for large-scale production. Elevate your connectivity with the AMP DUOPLUG MK2 Connector.


