3-1571999-6

Heilind Number:AMP3-1571999-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1571999-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADP1004=PIANO DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1571999-6
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP3-1571999-6

Detailed Description

Enhance your electronic assembly with the ADP1004 Piano DIP Switch, designed for reliable performance. Featuring a through-hole mount type with copper alloy contacts, this switch ensures durable connectivity. With a vertical mount angle and SPST configuration, it offers precise control in a compact form. The side-actuated piano-style actuator and 10 positions allow for easy operation and customization. Sporting a sleek black housing with white actuators, it adds a touch of sophistication to your design. Rated for 5V DC and RoHS compliant, this switch is not only efficient but also environmentally friendly. Upgrade your project with this essential component for seamless functionality.