3-1571999-9

Heilind Number:AMP3-1571999-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1571999-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADP10STR04=PIANO DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1571999-9
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP3-1571999-9

Detailed Description

Elevate your electronic projects with the ADP10STR04 Piano DIP Switch. Perfect for surface mounting, this switch boasts a contact material of durable Copper Alloy, ensuring reliable performance. With a vertical mount angle and SPST contact configuration, it offers precise control and versatility. The side-actuated piano design, along with its 10 positions, enables seamless adjustment. Featuring a sleek black housing and white actuator, it not only delivers functionality but also adds a touch of style. RoHS compliant and rated for 5VDC, it's a must-have component for any switch application.