3-1617806-7

Heilind Number:AMP3-1617806-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1617806-7
ECAD Model:
3D Model

Description:

FC-325-1=MS27418-1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617806-7
Amperage:25 A
Mount Type:Studs, 6-32 UNC-2A
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.55 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP3-1617806-7

Detailed Description

Upgrade your power relay with the FC-325-1, a high-performance component designed for precision and reliability. Featuring a robust construction, this relay boasts a contact arrangement of 3 Form X, 3PST-NO-DM, ensuring optimal connectivity for your applications. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees efficient power transmission, while the solder hook terminal configuration simplifies installation. With a maximum switching voltage of 115/200 VAC (50-400 Hz) and an amperage of 25 A, this relay is suitable for a wide range of power control tasks. Operating flawlessly in temperatures ranging from -70 to 125 °C, it is built to withstand even the harshest environments. Trust in the performance and durability of the FC-325-1 power relay for your industrial and commercial needs.