| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622820-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1622820-0 |
3-1622820-0
| Heilind Number: | AMP3-1622820-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1622820-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this compact Surface Mount Power Resistor. Featuring a 1 W power rating and a 200 V rated voltage, it ensures reliable operation in various electronic applications. With a resistance of 2 KΩ and a tolerance of 5%, this thick film resistor provides precise control over electrical currents. Its solder termination type and surface mount design make for easy and secure installation, while its small 6.4 x 3.2 x .6 mm dimensions contribute to space-saving efficiency. RoHS compliance guarantees environmentally friendly manufacturing, making it an ideal choice for conscientious engineers seeking high-quality components for their projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 1622820-2 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() |


