| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622820-1 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1622820-1 |
3-1622820-1
Specifications
Detailed Description
Enhance your electronic projects with our 2512-sized Power Resistor, featuring a 1 W power rating and a resistance of 2.2 KΩ. Designed for dependable performance, this Surface Mount resistor is rated for use at 200 V and boasts a 5% tolerance level. With its compact dimensions of 6.4 x 3.2 x 0.6 mm and solder termination type, it's easily integrated into your circuitry. RoHS compliant and constructed with Thick Film technology, this component is a reliable choice for various applications. Elevate your designs with the quality and efficiency of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 1622820-2 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() |


