| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622820-2 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1622820-2 |
3-1622820-2
| Heilind Number: | AMP3-1622820-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1622820-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, designed for efficient performance in surface mount applications. With a power rating of 1 W and a resistance of 2.7 KΩ, it can handle up to 200 V, making it ideal for a variety of circuitry. The compact 2512 size and solder termination ensure easy installation, while the thick film element and 5% tolerance guarantee reliable and accurate operation. Measuring 6.4 x 3.2 x .6 mm, this resistor is RoHS compliant, offering both environmental responsibility and superior functionality. Elevate your design with the exceptional performance of this surface mount power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 1622820-2 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() |


