| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1703639-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.13 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1703639-1 |
| SKU: | AMP3-1703639-1 |
3-1703639-1
Specifications
Detailed Description
Discover the HDSCS series housing designed for female terminals, essential for secure wire-to-wire connections in industrial and commercial transportation applications. With IP67 rating and UL 94V-0 flammability standard, this housing ensures reliable performance even in harsh environments. Featuring two rows with 12 positions, it offers ample connectivity options at a 4 mm pitch. The black PBT GF body, operating within a wide temperature range of -40 to 140°C (-40 to 284°F), guarantees durability. With polarization and terminal position assurance, it provides added security during assembly. Suitable for signal circuit applications, it accommodates voltage architectures up to 60 V DC, making it a versatile choice for automotive electronics. The compact design, measuring 2.13 inches in length, 1.23 inches in height, and 1.012 inches in width, facilitates installation in tight spaces. Packaged in a box, this housing is RoHS compliant, ensuring environmental responsibility in its usage. Elevate your connectivity with this high-quality automotive connector accessory, designed for seamless integration and long-lasting performance.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


