| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-171822-0 |
| Color: | Black |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.75 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 14 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-171822-0 |
| SKU: | AMP3-171822-0 |
3-171822-0
Specifications
Detailed Description
Enhance your electronic assembly with our EIS REC. HSG 10P in sleek black. This durable housing, crafted from nylon 6/6, boasts a single row with 10 positions for seamless connectivity. The cable mount design, featuring a 2.5mm pitch, allows for easy installation via crimp termination. With a voltage rating of 250V AC and 350V DC, this connector is suitable for power and signal applications. Its UL 94V-0 material flammability standard ensures safety in operation. The housing, at a height of 5.75mm, is compact and features a standard profile. Mating retention with a lock mechanism guarantees secure connections, while polarization aids in alignment. Operating within a wide temperature range of -20 to 95°C (-4 to 203°F), this connector is versatile in various environments. RoHS compliant and offered in a package quantity of 1000, it is ideal for high-volume production. Elevate your circuit design with this essential component.


