| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1747052-4 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Mating Retention Type: | Locking Window |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.36 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.5 mm, .57 in |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Contact Layout: | Inline |
| Connector Length: | 14.97 mm, .589 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| Mating Post Length: | .236 in, 6 mm |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Connector Width: | 10.4 mm, .409 in |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1747052-4 |
| SKU: | AMP3-1747052-4 |
3-1747052-4
| Heilind Number: | AMP3-1747052-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1747052-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality GIC 7.92MM connector assembly. Designed for efficient board mount installation, it features a durable nylon 6/6 housing in a striking yellow color. With two positions and a 7.92mm pitch, it offers reliable performance in various applications. The copper alloy contacts, with tin plating, ensure secure and efficient conductivity, meeting UL 94V-0 flammability standards. Wave solder capable and lead-free, this assembly is environmentally friendly and easy to install. Perfect for appliances and other electronic devices, it guarantees a seamless wire to board connection every time.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747052-4 | ![]() | |
| TE Connectivity 2-1747052-4 | ![]() | |
| TE Connectivity 3-1747050-4 | ![]() |


