| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747052-4 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1747052-4 |
| SKU: | AMP1747052-4 |
1747052-4
Specifications
Detailed Description
Enhance power and signal connectivity with the GIC7.92 2POS_HEADER ASS'Y in Yellow Keying A from the GRACE INERTIA 7.92 series. This high-performance assembly features a single row design for streamlined board mounting using Through Hole - Solder termination. With a pitch of 7.92mm (.312 in) and a voltage rating of 300V AC/DC, it ensures reliable operation in various applications. The contact type is Tab, with a UL 94V-0 flammability standard and a contact amperage of 10A. The housing, constructed from Nylon 6/6 - GF, offers durability and safety, while the vibrant yellow color adds visibility. Suitable for a wide temperature range of -30 to 105°C (-22 to 221°F), it is ideal for both power and signal circuitry. Tin plating in the contact mating area ensures efficient conductivity, with a wire size compatibility of 16-24 AWG. This Header Assembly, with ECCN EAR99 classification and RoHS compliance, is designed for secure and efficient wire-to-board connections in appliances and other electronic devices.


