3-179472-0

Heilind Number:AMP3-179472-0
Manufacturer:TE Connectivity
Manufacturer Number:3-179472-0
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

CT DBL ROW HOLDER,CRIMP,30P,NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-179472-0
Color:Ivory
Series:AMP CT
Accessory Type:Holder
Overall Height:8.3 mm
Pitch:.079 in, 2 mm
Row Spacing:6.6 mm
Body Material:PA 66
Package Quantity:750
Contact Amperage:4 A
Number of Positions:30
GPL:398
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
GPL Description:Data and Devices
Product Code:0700
Wire Size:30 - 22 AWG
Connector System:Wire to Board
ECCN:EAR99
Length:1.35 in, 34.3 mm
Height:.326 in, 8.3 mm
Width:.334 in, 8.5 mm
Part Aliases:3-179472-0
SKU:AMP3-179472-0

Detailed Description

Enhance connectivity with this CT Double Row Holder, designed for efficient crimping in electronic assemblies. Featuring 30 positions, this holder is essential for organizing and securing wires in place. Crafted from durable PA 66 material in a sleek ivory hue, it offers both reliability and aesthetic appeal. With a low profile height of 8.3mm and a pitch of 2mm, it is compatible with various board configurations. Each package contains 750 pieces, making it ideal for bulk installations. Meeting RoHS compliance standards, this accessory ensures environmental responsibility in your projects. Suitable for wire-to-board connectors, it facilitates seamless integration in backplane systems. Operating within a wide temperature range, from -30 to 105°C (-22 to 221°F), it guarantees performance in diverse environments. Elevate your connectivity solutions with this AMP CT series holder.