| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1903392-3 |
| Series: | Grace Inertia |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-1903392-3 |
2-1903392-3
Specifications
Detailed Description
Enhance your power connector setup with the Grace Inertia GIC 2.5 W CAP HSG 3P in vibrant blue. This housing unit, designed for receptacle connectors, boasts a durable construction of Polybutylene Terephthalate - GF, ensuring reliability in diverse environments. With three tab-type contacts and a 2.5mm pitch, it facilitates secure signal transmission. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is ideal for demanding applications. Suitable for wire and cable terminations, it's a must-have component for your connectivity needs. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Elevate your power connector game with this essential component.


