| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1903392-4 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP3-1903392-4 |
3-1903392-4
Specifications
Detailed Description
Enhance signal connectivity with our GIC 2.5 W CAP HSG 3P YELLOW connector, designed for efficient power transmission. Engineered for durability, the receptacle housing is constructed with Polybutylene Terephthalate - GF material, ensuring reliable performance in various environments. Featuring a single row and 2.5mm pitch, this connector accommodates three tab contact positions, facilitating seamless wire and cable termination. The vibrant yellow housing not only adds a pop of color but also aids in quick identification. With an operating temperature range of -30 to 105 °C, (-22 to 221 °F), this connector is suitable for a wide range of applications, making it a versatile component for your connectivity needs. Rest assured, it is RoHS compliant, aligning with environmental regulations for sustainable sourcing. Trust in our Rectangular Connector Housings for quality assurance and seamless integration into your systems.


