3-1879256-1

Heilind Number:AMP3-1879256-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879256-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 143R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879256-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:143 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879256-1

Detailed Description

Enhance your circuitry with our RP 2B 143R Precision Resistor, meticulously engineered for optimal performance. This 1206-sized component boasts a resistance of 143 Ω with a tolerance of .1%, ensuring precise and reliable operation. Its thin film element technology guarantees high accuracy, while a power rating of .25 W and a rated voltage of 200 V make it suitable for a variety of applications. Designed for easy installation, this surface mount resistor features solder termination and compact dimensions of 3.05 x 1.55 x .55 mm. With RoHS compliance and a low temperature coefficient of 15PPM, it's both environmentally friendly and stable over a wide range of operating conditions. Trust in our Surface Mount Resistors for quality and performance in your electronic designs.