| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879258-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 715 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879258-5 |
3-1879258-5
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 715R Precision Resistor. Measuring at 1206 size code and boasting a power rating of .25 W, this thin film resistor offers reliable performance with a tolerance of .1%. With a resistance of 715 Ω and a rated voltage of 200 V, it's suitable for a wide range of applications. Designed for surface mount installation, it features solder termination and compact dimensions of 3.05 x 1.55 x .55 mm. Trust in its high-quality construction, with a low temperature coefficient of 15PPM ensuring precision in your circuit designs. Ideal for use in various electronic devices, this resistor is a valuable component for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


