3-1879259-1

Heilind Number:AMP3-1879259-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879259-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K54 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879259-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.54 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879259-1

Detailed Description

Enhance your electronic projects with the RP 2B 1K54 0.1% 15PPM CUT LENGTH precision resistor. Boasting a resistance of 1.54 KΩ with a .1% tolerance, this thin film element ensures precise performance. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a variety of applications. Its surface mount termination type makes for easy installation, while its compact 1206 size code and dimensions of 3.05 x 1.55 x .55 mm save valuable space on your circuit board. Compliant with RoHS regulations, it is a responsible choice for environmentally conscious projects. Trust in its quality, as it is a part of our Surface Mount Resistors line, known for reliability and performance. Elevate your designs with this essential component.