| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879261-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 7.32 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879261-0 |
3-1879261-0
Specifications
Detailed Description
Enhance circuit performance with our precision RP 2B 7K32 0.1% 15PPM 5K RL resistor, designed for high accuracy in electronic applications. This surface mount component features a compact 1206 size code with a power rating of .25 W, ensuring reliable operation. With a resistance of 7.32 KΩ and a tolerance of .1%, it guarantees precise signal control. The thin film element construction offers stability and durability, while the termination type allows for easy soldering. Operating at a rated voltage of 200 V, it meets industry standards for performance and quality. Trust in the superior design of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


