| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879261-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 7.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879261-2 |
3-1879261-2
Specifications
Detailed Description
Enhance your electronic projects with unparalleled precision using our RP 2B 7K5 0.1% 15PPM 1K RL surface mount resistor. This ultra-compact component, with a size code of 1206, boasts a power rating of .25W and a resistance of 7.5 KΩ, providing exceptional performance in a tiny package. With a tolerance of .1% and a rated voltage of 200V, it guarantees accuracy and reliability in demanding applications. The thin film element and solder termination make for easy and secure installation on your PCB. Trust in our Surface Mount Resistors for top-tier quality and performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


