| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879269-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 28.7 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879269-5 |
3-1879269-5
Specifications
Detailed Description
Enhance your electronic projects with our RP 2A 28R7 0.1% 15PPM 1K RL precision resistor. Designed for optimal performance, this thin film resistor boasts a resistance of 28.7 Ω with a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of .125W and a rated voltage of 150V, it is suitable for a wide range of applications. Its compact 0805 size and surface mount termination make it easy to integrate into your circuit board. Rest assured of its quality as it meets RoHS compliance standards. Upgrade your resistor needs with this high-quality component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


