| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1903390-4 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP3-1903390-4 |
3-1903390-4
Specifications
Detailed Description
Enhance your signal connectivity with this GIC 2.5 W PLUG HSG 4P in vibrant yellow. Crafted from durable Polybutylene Terephthalate - GF, this housing ensures reliable performance even in demanding environments with operating temperatures ranging from -30 to 105 °C (-22 to 221 °F). With a single row design, 2.5 mm pitch, and 4 socket positions, it's perfect for streamlined installations. RoHS compliant and suitable for wire and cable termination, it's a must-have for your heavy-duty power connector requirements. Elevate your connectivity solutions with this high-quality connector housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1903393-3 | ![]() | |
| TE Connectivity 1-1903393-2 | ![]() | |
| TE Connectivity 1903393-1 | ![]() | |
| TE Connectivity 3-1903393-4 | ![]() |


