| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1903393-3 |
| Color: | Blue |
| Series: | Grace Inertia 2.5 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Keying: | C |
| Package Quantity: | 500 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .346 in, 8.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Contact Layout: | Inline |
| Connector Length: | 13.7 mm, .538 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Opened |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1903393-3 |
| SKU: | AMP2-1903393-3 |
2-1903393-3
| Heilind Number: | AMP2-1903393-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1903393-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our GIC 2.5 W CAP HSG 4P housing in a sleek blue finish. Designed for effortless assembly, this receptacle features a single row configuration with cable mount capability, perfect for various applications. Crafted from durable Polybutylene Terephthalate - GF, it ensures reliable performance even in demanding environments. With a voltage rating of 250 V AC/DC, copper alloy contacts, and UL 94V-0 flammability standard compliance, it guarantees safety and efficiency. Each package includes 500 pieces, offering convenience for bulk projects. Whether for appliances or other devices, our connector provides a secure and efficient solution, meeting all industry standards for quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1903391-1 | ![]() | |
| TE Connectivity 1981970-1 | ![]() | |
| TE Connectivity 1747066-4 | ![]() | |
| TE Connectivity 1903389-1 | ![]() | |
| TE Connectivity 3-1903393-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | PCN-23-192338 - Packaging Improving: Remove tape on inner carton, no impact to customer. | Download | |||
| 05/31/2023 | PCN-23-166743 - Alternative Material. lease be aware of an alternative material is added on the listed part numbers to avoid global material shortage and interruptions in supply and ensuring lead time and delivery timely. New added material has been fully qualified which follows a strict procedure, which guarantees quality, ability to supply, and no changes to product performance. Product color could have slight difference between current and new added material, there is no impact on product performance. | Download | |||


